
BX4285LNL | |
|---|---|
DigiKey Part Number | 553-BX4285LNLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BX4285LNL |
Description | PULSE XFMR 1.4:1 16MH |
Customer Reference | |
Detailed Description | 16mH VDSL Pulse Transformer 1.4:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | VDSL | |
Inductance | 16mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1.4:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.388" (9.86mm) | |
Operating Temperature | -40°C ~ 85°C |

