
BX2606LNLT | |
|---|---|
DigiKey Part Number | BX2606LNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BX2606LNLT |
Description | XFRMR ADSL FOR BROADCOM CPE CHIP |
Customer Reference | |
Detailed Description | 100µH ADSL Pulse Transformer 4.25:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 4.25:1 Transmitter, 1:1 Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.537" L x 0.622" W (13.65mm x 15.80mm) |
Part Status Obsolete | Height - Seated (Max) 0.492" (12.50mm) |
Transformer Type ADSL | Operating Temperature -40°C ~ 85°C |
Inductance 100µH | Weight 0.22 oz (6.27 g) |

