
BX1196LNL | |
|---|---|
DigiKey Part Number | 553-BX1196LNL-ND |
Manufacturer | |
Manufacturer Product Number | BX1196LNL |
Description | XFMR SHDSL ANNEX B 4.5:1 3MH |
Customer Reference | |
Detailed Description | 3mH Pulse Transformer 4.5:1 Surface Mount |
Category | Turns Ratio - Primary:Secondary 4.5:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tray | Height - Seated (Max) 0.492" (12.50mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Inductance 3mH |

