Image for BX1194WNL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BX1194WNL

DigiKey Part Number
BX1194WNL-ND
Manufacturer
Manufacturer Product Number
BX1194WNL
Description
XFRMR SHDSL FOR INFINEON CHIPSET
Customer Reference
Detailed Description
3mH SHDSL Pulse Transformer 4.5:1 Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
4.5:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tray
Size / Dimension
0.530" L x 0.555" W (13.46mm x 14.10mm)
Part Status
Obsolete
Height - Seated (Max)
0.485" (12.32mm)
Transformer Type
SHDSL
Operating Temperature
-40°C ~ 85°C
Inductance
3mH
Weight
0.22 oz (6.27 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types