
BWVT00404026R47T00 | |
|---|---|
DigiKey Part Number | 553-BWVT00404026R47T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVT00404026R47T00 |
Description | FIXED IND 470NH 4.32A 24 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 4.32 A 24mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 6.48A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17320 € | 86,60 € |
| Unit Price without VAT: | 0,17320 € |
|---|---|
| Unit Price with VAT: | 0,20611 € |

