
BWVT004040122R2M00 | |
|---|---|
DigiKey Part Number | 553-BWVT004040122R2M00TR-ND - Tape & Reel (TR) 553-BWVT004040122R2M00CT-ND - Cut Tape (CT) 553-BWVT004040122R2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVT004040122R2M00 |
Description | FIXED IND 2.2UH 2.07A 60 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2.07 A 60mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,19480 € | 19,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16025 € | 160,25 € |
| 2.000 | 0,15110 € | 302,20 € |
| 3.000 | 0,14600 € | 438,00 € |
| 5.000 | 0,13981 € | 699,05 € |
| 7.000 | 0,13589 € | 951,23 € |
| 10.000 | 0,13185 € | 1.318,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

