
BWVT00252010R68M00 | |
|---|---|
DigiKey Part Number | 553-BWVT00252010R68M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVT00252010R68M00 |
Description | FIXED IND 680NH 1.98A 50 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 1.98 A 50mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Current - Saturation (Isat) 2.16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09097 € | 181,94 € |
| Unit Price without VAT: | 0,09097 € |
|---|---|
| Unit Price with VAT: | 0,10825 € |

