4.7 µH Shielded Inductor 5.5 A 18mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Inductor 5.5 A 18mOhm Nonstandard
(A,B)WVS_View2

BWVS008080404R7M00

DigiKey Part Number
553-BWVS008080404R7M00TR-ND - Tape & Reel (TR)
553-BWVS008080404R7M00CT-ND - Cut Tape (CT)
553-BWVS008080404R7M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS008080404R7M00
Description
FIXED IND 4.7UH 5.5A 18 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 5.5 A 18mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
BWVS008080404R7M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
18mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.030
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,34500 €3,45 €
1000,28350 €28,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23311 €233,11 €
2.0000,21981 €439,62 €
3.0000,21238 €637,14 €
5.0000,20340 €1.017,00 €
7.0000,19769 €1.383,83 €
10.0000,19182 €1.918,20 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €