
BWVS008080403R3ML1 | |
|---|---|
DigiKey Part Number | 553-BWVS008080403R3ML1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVS008080403R3ML1 |
Description | FIXED IND 3.3UH 5.4A 19 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 5.4 A 19mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 5.04A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22869 € | 228,69 € |
| Unit Price without VAT: | 0,22869 € |
|---|---|
| Unit Price with VAT: | 0,27214 € |

