


BWVS008080403R3M00 | |
|---|---|
DigiKey Part Number | 553-BWVS008080403R3M00TR-ND - Tape & Reel (TR) 553-BWVS008080403R3M00CT-ND - Cut Tape (CT) 553-BWVS008080403R3M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS008080403R3M00 |
Description | FIXED IND 3.3UH 6A 15 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 6 A 15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | BWVS008080403R3M00 Models |
Category | Current - Saturation (Isat) 7.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34100 € | 3,41 € |
| 100 | 0,28000 € | 28,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23021 € | 230,21 € |
| 2.000 | 0,21708 € | 434,16 € |
| 3.000 | 0,20974 € | 629,22 € |
| 5.000 | 0,20087 € | 1.004,35 € |
| 7.000 | 0,19523 € | 1.366,61 € |
| 10.000 | 0,18944 € | 1.894,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

