
BWVS00808040330T00 | |
|---|---|
DigiKey Part Number | 553-BWVS00808040330T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVS00808040330T00 |
Description | FIXED IND 33UH 1.8A 110 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.8 A 110mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 2.07A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23052 € | 230,52 € |
| Unit Price without VAT: | 0,23052 € |
|---|---|
| Unit Price with VAT: | 0,27432 € |

