
BWVS00808040330M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00808040330M00TR-ND - Tape & Reel (TR) 553-BWVS00808040330M00CT-ND - Cut Tape (CT) 553-BWVS00808040330M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00808040330M00 |
Description | FIXED IND 33UH 1.8A 110 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.8 A 110mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 2.07A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34100 € | 3,41 € |
| 100 | 0,28000 € | 28,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23021 € | 230,21 € |
| 2.000 | 0,21708 € | 434,16 € |
| 3.000 | 0,20974 € | 629,22 € |
| 5.000 | 0,20087 € | 1.004,35 € |
| 7.000 | 0,19523 € | 1.366,61 € |
| 10.000 | 0,18944 € | 1.894,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

