


BWVS00808040220M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00808040220M00TR-ND - Tape & Reel (TR) 553-BWVS00808040220M00CT-ND - Cut Tape (CT) 553-BWVS00808040220M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00808040220M00 |
Description | FIXED IND 22UH 2.6A 80 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.6 A 80mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,28350 € | 28,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23311 € | 233,11 € |
| 2.000 | 0,21981 € | 439,62 € |
| 3.000 | 0,21238 € | 637,14 € |
| 5.000 | 0,20340 € | 1.017,00 € |
| 7.000 | 0,19769 € | 1.383,83 € |
| 10.000 | 0,19182 € | 1.918,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

