6.8 µH Shielded Inductor 3.2 A 43mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Inductor 3.2 A 43mOhm Nonstandard
(A,B)WVS_View2

BWVS006060456R8M00

DigiKey Part Number
553-BWVS006060456R8M00TR-ND - Tape & Reel (TR)
553-BWVS006060456R8M00CT-ND - Cut Tape (CT)
553-BWVS006060456R8M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS006060456R8M00
Description
FIXED IND 6.8UH 3.2A 43 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 3.2 A 43mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.3A
Shielding
Shielded
DC Resistance (DCR)
43mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.744
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,24900 €2,49 €
1000,20420 €20,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16795 €167,95 €
2.0000,15836 €316,72 €
3.0000,15301 €459,03 €
5.0000,14653 €732,65 €
7.0000,14242 €996,94 €
10.0000,13819 €1.381,90 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €