
BWVS006060452R2ML1 | |
|---|---|
DigiKey Part Number | 553-BWVS006060452R2ML1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVS006060452R2ML1 |
Description | FIXED IND 2.2UH 4.95A 17 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 4.95 A 17mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16866 € | 168,66 € |
| Unit Price without VAT: | 0,16866 € |
|---|---|
| Unit Price with VAT: | 0,20071 € |

