
BWVS00606045221M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00606045221M00TR-ND - Tape & Reel (TR) 553-BWVS00606045221M00CT-ND - Cut Tape (CT) 553-BWVS00606045221M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00606045221M00 |
Description | FIXED IND 220UH 340MA 1.3 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 340 mA 1.3Ohm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.3Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
Current - Saturation (Isat) 730mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,20330 € | 20,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16719 € | 167,19 € |
| 2.000 | 0,15764 € | 315,28 € |
| 3.000 | 0,15232 € | 456,96 € |
| 5.000 | 0,14587 € | 729,35 € |
| 7.000 | 0,14177 € | 992,39 € |
| 10.000 | 0,13756 € | 1.375,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

