1.5 µH Shielded Inductor 5.31 A 15mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVS006060451R5T00

DigiKey Part Number
553-BWVS006060451R5T00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWVS006060451R5T00
Description
FIXED IND 1.5UH 5.31A 15 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 5.31 A 15mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
15mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
2424 (6060 Metric)
Inductance
Supplier Device Package
2424
Tolerance
±30%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.185" (4.70mm)
Current - Saturation (Isat)
9.36A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16656 €166,56 €
Manufacturers Standard Package
Unit Price without VAT:0,16656 €
Unit Price with VAT:0,19821 €