


BWVS006060284R7M00 | |
|---|---|
DigiKey Part Number | 553-BWVS006060284R7M00TR-ND - Tape & Reel (TR) 553-BWVS006060284R7M00CT-ND - Cut Tape (CT) 553-BWVS006060284R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS006060284R7M00 |
Description | FIXED IND 4.7UH 3.2A 38 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.2 A 38mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,20420 € | 20,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16227 € | 243,41 € |
| 3.000 | 0,15301 € | 459,03 € |
| 4.500 | 0,14784 € | 665,28 € |
| 7.500 | 0,14159 € | 1.061,92 € |
| 10.500 | 0,13762 € | 1.445,01 € |
| 15.000 | 0,13353 € | 2.002,95 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

