33 µH Shielded Inductor 1.4 A 220mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Inductor 1.4 A 220mOhm Nonstandard
(A,B)WVS_View2

BWVS00606028330M00

DigiKey Part Number
553-BWVS00606028330M00TR-ND - Tape & Reel (TR)
553-BWVS00606028330M00CT-ND - Cut Tape (CT)
553-BWVS00606028330M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS00606028330M00
Description
FIXED IND 33UH 1.4A 220 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 1.4 A 220mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
BWVS00606028330M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
220mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,24900 €2,49 €
1000,20420 €20,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,16227 €243,41 €
3.0000,15301 €459,03 €
4.5000,14784 €665,28 €
7.5000,14159 €1.061,92 €
10.5000,13762 €1.445,01 €
15.0000,13353 €2.002,95 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €