


BWVS00606028100M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00606028100M00TR-ND - Tape & Reel (TR) 553-BWVS00606028100M00CT-ND - Cut Tape (CT) 553-BWVS00606028100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00606028100M00 |
Description | FIXED IND 10UH 2.3A 65 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.3 A 65mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 65mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,20170 € | 20,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16026 € | 240,39 € |
| 3.000 | 0,15111 € | 453,33 € |
| 4.500 | 0,14601 € | 657,04 € |
| 7.500 | 0,13983 € | 1.048,73 € |
| 10.500 | 0,13591 € | 1.427,06 € |
| 15.000 | 0,13187 € | 1.978,05 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

