Parametric Equivalent

BWVS005050403R3T00 | |
|---|---|
DigiKey Part Number | 553-BWVS005050403R3T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVS005050403R3T00 |
Description | FIXED IND 3.3UH 3.15A 26 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 3.15 A 26mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2020 (5050 Metric) |
Inductance | Supplier Device Package 2020 |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 4.32A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVC005050403R3T00 | Pulse Electronics | 0 | 553-BWVC005050403R3T00TR-ND | 0,15641 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15641 € | 234,61 € |
| Unit Price without VAT: | 0,15641 € |
|---|---|
| Unit Price with VAT: | 0,18613 € |


