


BWVS00505040220M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00505040220M00TR-ND - Tape & Reel (TR) 553-BWVS00505040220M00CT-ND - Cut Tape (CT) 553-BWVS00505040220M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00505040220M00 |
Description | FIXED IND 22UH 1.4A 135 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.4 A 135mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 135mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,19790 € | 19,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15729 € | 235,94 € |
| 3.000 | 0,14832 € | 444,96 € |
| 4.500 | 0,14331 € | 644,89 € |
| 7.500 | 0,13725 € | 1.029,38 € |
| 10.500 | 0,13339 € | 1.400,60 € |
| 15.000 | 0,12943 € | 1.941,45 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

