22 µH Shielded Inductor 1.4 A 135mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Inductor 1.4 A 135mOhm Nonstandard
(A,B)WVS_View2

BWVS00505040220M00

DigiKey Part Number
553-BWVS00505040220M00TR-ND - Tape & Reel (TR)
553-BWVS00505040220M00CT-ND - Cut Tape (CT)
553-BWVS00505040220M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS00505040220M00
Description
FIXED IND 22UH 1.4A 135 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.4 A 135mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
135mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24100 €2,41 €
1000,19790 €19,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,15729 €235,94 €
3.0000,14832 €444,96 €
4.5000,14331 €644,89 €
7.5000,13725 €1.029,38 €
10.5000,13339 €1.400,60 €
15.0000,12943 €1.941,45 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €