


BWVS005050204R7M00 | |
|---|---|
DigiKey Part Number | 553-BWVS005050204R7M00TR-ND - Tape & Reel (TR) 553-BWVS005050204R7M00CT-ND - Cut Tape (CT) 553-BWVS005050204R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS005050204R7M00 |
Description | FIXED IND 4.7UH 2.2A 60 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2.2 A 60mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | BWVS005050204R7M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,19790 € | 19,79 € |
| 1.000 | 0,16280 € | 162,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15351 € | 307,02 € |
| 4.000 | 0,14475 € | 579,00 € |
| 6.000 | 0,13986 € | 839,16 € |
| 10.000 | 0,13395 € | 1.339,50 € |
| 14.000 | 0,13019 € | 1.822,66 € |
| 20.000 | 0,12633 € | 2.526,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

