
BWVS005050201R5M00 | |
|---|---|
DigiKey Part Number | 553-BWVS005050201R5M00TR-ND - Tape & Reel (TR) 553-BWVS005050201R5M00CT-ND - Cut Tape (CT) 553-BWVS005050201R5M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS005050201R5M00 |
Description | FIXED IND 1.5UH 3.15A 26 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 3.15 A 26mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.78A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,20040 € | 20,04 € |
| 1.000 | 0,16485 € | 164,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15544 € | 310,88 € |
| 4.000 | 0,14657 € | 586,28 € |
| 6.000 | 0,14162 € | 849,72 € |
| 10.000 | 0,13563 € | 1.356,30 € |
| 14.000 | 0,13183 € | 1.845,62 € |
| 20.000 | 0,12792 € | 2.558,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

