
BWVS005050201R5M00 | |
|---|---|
DigiKey Part Number | 553-BWVS005050201R5M00TR-ND - Tape & Reel (TR) 553-BWVS005050201R5M00CT-ND - Cut Tape (CT) 553-BWVS005050201R5M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS005050201R5M00 |
Description | FIXED IND 1.5UH 3.15A 26 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 3.15 A 26mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2020 (5050 Metric) |
Inductance | Supplier Device Package 2020 |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 3.78A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,19790 € | 19,79 € |
| 1.000 | 0,16280 € | 162,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15351 € | 307,02 € |
| 4.000 | 0,14475 € | 579,00 € |
| 6.000 | 0,13986 € | 839,16 € |
| 10.000 | 0,13395 € | 1.339,50 € |
| 14.000 | 0,13019 € | 1.822,66 € |
| 20.000 | 0,12633 € | 2.526,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

