
BWVS004040263R3M00 | |
|---|---|
DigiKey Part Number | 553-BWVS004040263R3M00TR-ND - Tape & Reel (TR) 553-BWVS004040263R3M00CT-ND - Cut Tape (CT) 553-BWVS004040263R3M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS004040263R3M00 |
Description | FIXED IND 3.3UH 2.25A 45 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 2.25 A 45mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,19480 € | 19,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16996 € | 84,98 € |
| 1.000 | 0,16025 € | 160,25 € |
| 1.500 | 0,15483 € | 232,25 € |
| 2.500 | 0,14827 € | 370,68 € |
| 3.500 | 0,14410 € | 504,35 € |
| 5.000 | 0,13981 € | 699,05 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

