3.3 µH Shielded Inductor 2.25 A 45mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVS004040263R3M00

DigiKey Part Number
553-BWVS004040263R3M00TR-ND - Tape & Reel (TR)
553-BWVS004040263R3M00CT-ND - Cut Tape (CT)
553-BWVS004040263R3M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS004040263R3M00
Description
FIXED IND 3.3UH 2.25A 45 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 2.25 A 45mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
45mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Supplier Device Package
1616
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
2.25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23600 €2,36 €
1000,19400 €19,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,16920 €84,60 €
1.0000,15953 €159,53 €
1.5000,15413 €231,19 €
2.5000,14760 €369,00 €
3.5000,14345 €502,07 €
5.0000,13918 €695,90 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €