
BWVS00404018330M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00404018330M00TR-ND - Tape & Reel (TR) 553-BWVS00404018330M00CT-ND - Cut Tape (CT) 553-BWVS00404018330M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00404018330M00 |
Description | FIXED IND 33UH 630MA 530 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 630 mA 530mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 530mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,19480 € | 19,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,16333 € | 130,66 € |
| 1.600 | 0,15399 € | 246,38 € |
| 2.400 | 0,14878 € | 357,07 € |
| 4.000 | 0,14248 € | 569,92 € |
| 5.600 | 0,13848 € | 775,49 € |
| 8.000 | 0,13436 € | 1.074,88 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

