15 µH Shielded Inductor 1 A 250mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Inductor 1 A 250mOhm Nonstandard
(A,B)WVS_View2

BWVS00404018150M00

DigiKey Part Number
553-BWVS00404018150M00TR-ND - Tape & Reel (TR)
553-BWVS00404018150M00CT-ND - Cut Tape (CT)
553-BWVS00404018150M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS00404018150M00
Description
FIXED IND 15UH 1A 250 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 1 A 250mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
250mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23700 €2,37 €
1000,19480 €19,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,16333 €130,66 €
1.6000,15399 €246,38 €
2.4000,14878 €357,07 €
4.0000,14248 €569,92 €
5.6000,13848 €775,49 €
8.0000,13436 €1.074,88 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €