


BWVS00404018100M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00404018100M00TR-ND - Tape & Reel (TR) 553-BWVS00404018100M00CT-ND - Cut Tape (CT) 553-BWVS00404018100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00404018100M00 |
Description | FIXED IND 10UH 1.2A 170 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.2 A 170mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 170mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,19400 € | 19,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,16258 € | 130,06 € |
| 1.600 | 0,15329 € | 245,26 € |
| 2.400 | 0,14811 € | 355,46 € |
| 4.000 | 0,14183 € | 567,32 € |
| 5.600 | 0,13785 € | 771,96 € |
| 8.000 | 0,13375 € | 1.070,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

