
BWVS004040123R3T00 | |
|---|---|
DigiKey Part Number | 553-BWVS004040123R3T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVS004040123R3T00 |
Description | FIXED IND 3.3UH 1.26A 90 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.26 A 90mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 90mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
Current - Saturation (Isat) 1.17A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15917 € | 159,17 € |
| Unit Price without VAT: | 0,15917 € |
|---|---|
| Unit Price with VAT: | 0,18941 € |

