33 µH Unshielded Wirewound Inductor 320 mA 1.05Ohm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVN00322515330T00

DigiKey Part Number
553-BWVN00322515330T00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWVN00322515330T00
Description
FIXED IND 33UH 320MA 1.05 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Wirewound Inductor 320 mA 1.05Ohm 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.05Ohm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±30%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.067" (1.70mm)
Current - Saturation (Isat)
360mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12696 €253,92 €
Manufacturers Standard Package
Unit Price without VAT:0,12696 €
Unit Price with VAT:0,15108 €