15 µH Unshielded Wirewound Inductor 500 mA 700mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVN00322515150M00

DigiKey Part Number
553-BWVN00322515150M00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWVN00322515150M00
Description
FIXED IND 15UH 500MA 700 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 500 mA 700mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
550mA
Shielding
Unshielded
DC Resistance (DCR)
700mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12855 €257,10 €
Manufacturers Standard Package
Unit Price without VAT:0,12855 €
Unit Price with VAT:0,15297 €