
BWVH005956101R5M00 | |
|---|---|
DigiKey Part Number | 553-BWVH005956101R5M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVH005956101R5M00 |
Description | FIXED IND 1.5UH 1.9A 86 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 1.9 A 86mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 86mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.232" L x 0.220" W (5.90mm x 5.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16756 € | 335,12 € |
| Unit Price without VAT: | 0,16756 € |
|---|---|
| Unit Price with VAT: | 0,19940 € |

