
BWVH00252012R68M00 | |
|---|---|
DigiKey Part Number | 553-BWVH00252012R68M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVH00252012R68M00 |
Description | FIXED IND 680NH 2.3A 36 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 2.3 A 36mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11167 € | 223,34 € |
| Unit Price without VAT: | 0,11167 € |
|---|---|
| Unit Price with VAT: | 0,13289 € |

