2.2 µH Shielded Inductor 1.5 A 80mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVH002520122R2T00

DigiKey Part Number
553-BWVH002520122R2T00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWVH002520122R2T00
Description
FIXED IND 2.2UH 1.5A 80 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 1.5 A 80mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
80mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±30%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
1.8A
Height - Seated (Max)
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11116 €222,32 €
Manufacturers Standard Package
Unit Price without VAT:0,11116 €
Unit Price with VAT:0,13228 €