


BWVH002520122R2MH1 | |
|---|---|
DigiKey Part Number | 553-BWVH002520122R2MH1TR-ND - Tape & Reel (TR) 553-BWVH002520122R2MH1CT-ND - Cut Tape (CT) 553-BWVH002520122R2MH1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVH002520122R2MH1 |
Description | FIXED IND 2.2UH 2A 99 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2 A 99mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 99mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.049" (1.25mm) |
Current - Saturation (Isat) 2.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,14370 € | 14,37 € |
| 1.000 | 0,11816 € | 118,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11142 € | 222,84 € |
| 4.000 | 0,10505 € | 420,20 € |
| 6.000 | 0,10151 € | 609,06 € |
| 10.000 | 0,09721 € | 972,10 € |
| 14.000 | 0,09448 € | 1.322,72 € |
| 20.000 | 0,09168 € | 1.833,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

