1 µH Shielded Inductor 2.6 A 37mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Inductor 2.6 A 37mOhm Nonstandard
BWVH_View2

BWVH002520121R0M00

DigiKey Part Number
553-BWVH002520121R0M00TR-ND - Tape & Reel (TR)
553-BWVH002520121R0M00CT-ND - Cut Tape (CT)
553-BWVH002520121R0M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVH002520121R0M00
Description
FIXED IND 1UH 2.6A 37 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 2.6 A 37mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
37mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.102
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,17600 €1,76 €
1000,14430 €14,43 €
1.0000,11870 €118,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11192 €223,84 €
4.0000,10553 €422,12 €
6.0000,10197 €611,82 €
10.0000,09765 €976,50 €
14.0000,09491 €1.328,74 €
20.0000,09209 €1.841,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €