
BWVH002016102R2TH1 | |
|---|---|
DigiKey Part Number | 553-BWVH002016102R2TH1TR-ND - Tape & Reel (TR) 553-BWVH002016102R2TH1CT-ND - Cut Tape (CT) 553-BWVH002016102R2TH1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVH002016102R2TH1 |
Description | FIXED IND 2.2UH 970MA 205 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 970 mA 205mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 205mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±30% | Supplier Device Package 0806 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 1.2A | Height - Seated (Max) 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,13120 € | 13,12 € |
| 1.000 | 0,10792 € | 107,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10176 € | 203,52 € |
| 4.000 | 0,09595 € | 383,80 € |
| 6.000 | 0,09270 € | 556,20 € |
| 10.000 | 0,08878 € | 887,80 € |
| 14.000 | 0,08629 € | 1.208,06 € |
| 20.000 | 0,08372 € | 1.674,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

