
BWVF005050201R5T00 | |
|---|---|
DigiKey Part Number | 553-BWVF005050201R5T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVF005050201R5T00 |
Description | FIXED IND 1.5UH 3.15A 23 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 3.15 A 23mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2020 (5050 Metric) |
Inductance | Supplier Device Package 2020 |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 4.41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15150 € | 303,00 € |
| Unit Price without VAT: | 0,15150 € |
|---|---|
| Unit Price with VAT: | 0,18029 € |

