


BWVF004040264R7M00 | |
|---|---|
DigiKey Part Number | 553-BWVF004040264R7M00TR-ND - Tape & Reel (TR) 553-BWVF004040264R7M00CT-ND - Cut Tape (CT) 553-BWVF004040264R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF004040264R7M00 |
Description | FIXED IND 4.7UH 2A 92 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 2 A 92mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 92mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,19400 € | 19,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16920 € | 84,60 € |
| 1.000 | 0,15953 € | 159,53 € |
| 1.500 | 0,15413 € | 231,19 € |
| 2.500 | 0,14760 € | 369,00 € |
| 3.500 | 0,14345 € | 502,07 € |
| 5.000 | 0,13918 € | 695,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

