
BWVF00404026150M00 | |
|---|---|
DigiKey Part Number | 553-BWVF00404026150M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVF00404026150M00 |
Description | FIXED IND 15UH 1.08A 240 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 1.08 A 240mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17400 € | 87,00 € |
| Unit Price without VAT: | 0,17400 € |
|---|---|
| Unit Price with VAT: | 0,20706 € |

