3.3 µH Shielded Inductor 1.8 A 125mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Inductor 1.8 A 125mOhm Nonstandard
(A,B)WVF_View2

BWVF003030153R3M00

DigiKey Part Number
553-BWVF003030153R3M00TR-ND - Tape & Reel (TR)
553-BWVF003030153R3M00CT-ND - Cut Tape (CT)
553-BWVF003030153R3M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVF003030153R3M00
Description
FIXED IND 3.3UH 1.8A 125 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 1.8 A 125mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
125mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16800 €1,68 €
1000,13870 €13,87 €
1.0000,11404 €114,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10753 €215,06 €
4.0000,10139 €405,56 €
6.0000,09796 €587,76 €
10.0000,09382 €938,20 €
14.0000,09118 €1.276,52 €
20.0000,08848 €1.769,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €