


BWVF002520123R3M00 | |
|---|---|
DigiKey Part Number | 553-BWVF002520123R3M00TR-ND - Tape & Reel (TR) 553-BWVF002520123R3M00CT-ND - Cut Tape (CT) 553-BWVF002520123R3M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF002520123R3M00 |
Description | FIXED IND 3.3UH 1.5A 130 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.5 A 130mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,14040 € | 14,04 € |
| 1.000 | 0,11548 € | 115,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10888 € | 217,76 € |
| 4.000 | 0,10266 € | 410,64 € |
| 6.000 | 0,09920 € | 595,20 € |
| 10.000 | 0,09500 € | 950,00 € |
| 14.000 | 0,09233 € | 1.292,62 € |
| 20.000 | 0,08959 € | 1.791,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

