


BWVF00252010100M00 | |
|---|---|
DigiKey Part Number | 553-BWVF00252010100M00TR-ND - Tape & Reel (TR) 553-BWVF00252010100M00CT-ND - Cut Tape (CT) 553-BWVF00252010100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF00252010100M00 |
Description | FIXED IND 10UH 700MA 535 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 700 mA 535mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 535mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,13870 € | 13,87 € |
| 1.000 | 0,11404 € | 114,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10753 € | 215,06 € |
| 4.000 | 0,10139 € | 405,56 € |
| 6.000 | 0,09796 € | 587,76 € |
| 10.000 | 0,09382 € | 938,20 € |
| 14.000 | 0,09118 € | 1.276,52 € |
| 20.000 | 0,08848 € | 1.769,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

