6.8 µH Shielded Inductor 2.97 A 42mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVC006060456R8M00

DigiKey Part Number
553-BWVC006060456R8M00TR-ND - Tape & Reel (TR)
553-BWVC006060456R8M00CT-ND - Cut Tape (CT)
553-BWVC006060456R8M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVC006060456R8M00
Description
FIXED IND 6.8UH 2.97A 42 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 2.97 A 42mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.13A
Shielding
Shielded
DC Resistance (DCR)
42mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24300 €2,43 €
1000,19980 €19,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,16434 €164,34 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €