
BWVC006060456R8M00 | |
|---|---|
DigiKey Part Number | 553-BWVC006060456R8M00TR-ND - Tape & Reel (TR) 553-BWVC006060456R8M00CT-ND - Cut Tape (CT) 553-BWVC006060456R8M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVC006060456R8M00 |
Description | FIXED IND 6.8UH 2.97A 42 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 2.97 A 42mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 42mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
Current - Saturation (Isat) 5.13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,20690 € | 20,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16360 € | 163,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

