
BWVC006060454R7T00 | |
|---|---|
DigiKey Part Number | 553-BWVC006060454R7T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVC006060454R7T00 |
Description | FIXED IND 4.7UH 3.6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.6 A 30mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
Current - Saturation (Isat) 6.12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17076 € | 170,76 € |
| Unit Price without VAT: | 0,17076 € |
|---|---|
| Unit Price with VAT: | 0,20320 € |

