
BWVC006060454R7M00 | |
|---|---|
DigiKey Part Number | 553-BWVC006060454R7M00TR-ND - Tape & Reel (TR) 553-BWVC006060454R7M00CT-ND - Cut Tape (CT) 553-BWVC006060454R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVC006060454R7M00 |
Description | FIXED IND 4.7UH 3.6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.6 A 30mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
Current - Saturation (Isat) 6.12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,20690 € | 20,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17014 € | 170,14 € |
| 2.000 | 0,16043 € | 320,86 € |
| 3.000 | 0,15500 € | 465,00 € |
| 5.000 | 0,14844 € | 742,20 € |
| 7.000 | 0,14427 € | 1.009,89 € |
| 10.000 | 0,13999 € | 1.399,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

